S87C751-1A28
vs
S87C751-5A28-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
12 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
Number of I/O Lines |
19
|
19
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
OTPROM
|
OTPROM
|
Speed |
12 MHz
|
16 MHz
|
Supply Current-Max |
19 mA
|
22 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
3
|
Package Description |
|
QCCJ,
|
Additional Feature |
|
I2C SERIAL BUS INTERFACE
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Length |
|
11.5062 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
2
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
2
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Package Code |
|
QCCJ
|
RAM (words) |
|
64
|
ROM (words) |
|
2048
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Nom |
|
5 V
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
11.5062 mm
|
|
|
|
Compare S87C751-1A28 with alternatives
Compare S87C751-5A28-T with alternatives