S25FL064LABMFI010 vs W25Q64FVDAIP feature comparison

S25FL064LABMFI010 Cypress Semiconductor

Buy Now Datasheet

W25Q64FVDAIP Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP WINBOND ELECTRONICS CORP
Package Description SOIC-8 DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-09-26
Additional Feature IT ALSO HAVE X1 MEMORY WIDTH
Alternate Memory Width 2
Clock Frequency-Max (fCLK) 108 MHz 104 MHz
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3
Length 5.28 mm 9.27 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Seated Height-Max 2.16 mm 5.33 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.28 mm 7.62 mm
Base Number Matches 1 1
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.000025 A
Supply Current-Max 0.04 mA
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare S25FL064LABMFI010 with alternatives

Compare W25Q64FVDAIP with alternatives