S25FL064LABMFI010 vs M25PX64STVMP3TB feature comparison

S25FL064LABMFI010 Cypress Semiconductor

Buy Now Datasheet

M25PX64STVMP3TB Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-09-26
Additional Feature IT ALSO HAVE X1 MEMORY WIDTH
Alternate Memory Width 2
Clock Frequency-Max (fCLK) 108 MHz
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 5.28 mm
Memory Density 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 2.7 V
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.28 mm
Base Number Matches 1 1

Compare S25FL064LABMFI010 with alternatives

Compare M25PX64STVMP3TB with alternatives