S-LMBT2222ALT3G vs PN2222AL-T92-K feature comparison

S-LMBT2222ALT3G LRC Leshan Radio Co Ltd

Buy Now Datasheet

PN2222AL-T92-K Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 75
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 8 pF
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.6 W
Power Dissipation-Max (Abs) 0.6 W
Transistor Application SWITCHING
VCEsat-Max 1 V

Compare S-LMBT2222ALT3G with alternatives

Compare PN2222AL-T92-K with alternatives