RK73Z1ELTP vs WCR-WCR0402LF-0R0-X-P-LT feature comparison

RK73Z1ELTP KOA Speer Electronics Inc

Buy Now Datasheet

WCR-WCR0402LF-0R0-X-P-LT TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KOA Speer
Additional Feature RATED CURRENT (A): 1
Construction Rectangular Chip
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.355 mm
Package Length 1 mm 0.99 mm
Package Style SMT SMT
Package Width 0.5 mm 0.508 mm
Packing Method TR, Punched Paper, 7 Inch Tape, Paper
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Base Number Matches 5 1

Compare RK73Z1ELTP with alternatives

Compare WCR-WCR0402LF-0R0-X-P-LT with alternatives