RGP10MZ
vs
M7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.3 V
|
|
Non-rep Pk Forward Current-Max |
30 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
1 A
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
1000 V
|
|
Reverse Recovery Time-Max |
0.5 µs
|
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
28
|
Part Package Code |
|
SMAJ
|
Manufacturer Package Code |
|
SMAJ
|
|
|
|
Compare RGP10MZ with alternatives