RB160M-40TR
vs
B140-13-F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
MULTICOMP PRO
|
Package Description |
PMDU, 2 PIN
|
SMA, 2 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Additional Feature |
HIGH RELIABILITY
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.51 V
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
30 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
FLAT
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
DO-214AC
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare RB160M-40TR with alternatives
Compare B140-13-F with alternatives