RAPC712X
vs
RAPC712P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SWITCHCRAFT INC
|
SWITCHCRAFT INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Switchcraft
|
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
CIRCULAR DC POWER CONNECTOR
|
CIRCULAR DC POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Pin Diameter |
2.54 mm
|
2.54 mm
|
Rated Current (Power) |
5 A
|
5 A
|
Termination Type |
SOLDER
|
SOLID LEAD
|
Base Number Matches |
1
|
4
|
|
|
|
Compare RAPC712X with alternatives
Compare RAPC712P with alternatives