R-78AA5.0-0.5SMD
vs
V7805-500
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
CUI INC
|
Part Package Code |
MODULE
|
|
Package Description |
SOP, GWDIP10,.44
|
SIP-3
|
Pin Count |
10
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
32 V
|
|
Input Voltage-Min |
6.5 V
|
|
Input Voltage-Nom |
24 V
|
|
JESD-30 Code |
R-PDMA-G10
|
|
JESD-609 Code |
e1
|
|
Length |
15.3 mm
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.5 A
|
|
Output Voltage-Max |
8 V
|
|
Output Voltage-Min |
3 V
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
GWDIP10,.44
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
9.49 mm
|
|
Surface Mount |
YES
|
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Total Power Output-Max |
2.5 W
|
|
Trim/Adjustable Output |
YES
|
|
Width |
9.6 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare R-78AA5.0-0.5SMD with alternatives
Compare V7805-500 with alternatives