Q19P7BKKB06E vs Q19P7BXXB12 feature comparison

Q19P7BKKB06E APEM Inc

Buy Now Datasheet

Q19P7BXXB12 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 540.0 mcd 540.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.75 mm 4.75 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 19 mm 19 mm
Surface Mount NO NO
Viewing Angle 60 deg 60 deg
Base Number Matches 28 112

Compare Q19P7BKKB06E with alternatives

Compare Q19P7BXXB12 with alternatives