PTS060301B100RP100 vs PTS0805M1B100RPU00 feature comparison

PTS060301B100RP100 Vishay Intertechnologies

Buy Now Datasheet

PTS0805M1B100RPU00 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMD-2 ROHS COMPLIANT, PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Vishay Vishay
Body Breadth 0.85 mm 1.25 mm
Body Height 0.45 mm 0.45 mm
Body Length or Diameter 1.55 mm 2 mm
Housing PLATINUM
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape/Style RECTANGULAR RECTANGULAR
R0-Nom 100 Ω 100 Ω
Sensors/Transducers Type TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Number of Terminals 2
Screening Level AEC-Q200
Temperature Coefficient POSITIVE ppm/°C

Compare PTS060301B100RP100 with alternatives

Compare PTS0805M1B100RPU00 with alternatives