PPPN051BFLC vs 307-1-009-0-T-RR1 feature comparison

PPPN051BFLC Sullins Connector Solutions

Buy Now Datasheet

307-1-009-0-T-RR1 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.079 inch 0.118 inch
Body Depth 0.169 inch 0.112 inch
Body Length 0.413 inch 0.45 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination TIN
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 400VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 5 9
Base Number Matches 1 1
Terminal Pitch 1.27 mm

Compare PPPN051BFLC with alternatives

Compare 307-1-009-0-T-RR1 with alternatives