PMBT3904
vs
MMBT3906L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
30
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
250 MHz
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
SOT-23
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 318-07
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.225 W
|
Terminal Finish |
|
TIN LEAD
|
Turn-off Time-Max (toff) |
|
300 ns
|
Turn-on Time-Max (ton) |
|
70 ns
|
|
|
|
Compare PMBT3904 with alternatives
Compare MMBT3906L with alternatives