PFRA.250.3.010
vs
RUE250
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SCHURTER AG
|
RAYCHEM CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
0.02 TO 0.05 OHMS AT 23 DEG CEL
|
0.02-0.04 OHMS AT 20 DEG CEL
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
AMMO PACK
|
|
Rated Power Dissipation (P) |
1.2 W
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
1
|
Package Description |
|
RADIAL LEADED
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
JESD-609 Code |
|
e0
|
Package Height |
|
18.3 mm
|
Package Length |
|
11.4 mm
|
Package Width |
|
5.8 mm
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PFRA.250.3.010 with alternatives
Compare RUE250 with alternatives