PE-65459
vs
EPG4014S
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PCA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application |
GENERAL PURPOSE
|
1000 BASE-T
|
ET Product-Min |
2 V-us
|
|
Height |
2.5 mm
|
4.14 mm
|
Length |
6.6 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TAPE & REEL; TUBE
|
Primary Inductance |
40 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2CT
|
1CT:1CT
|
Width |
7.24 mm
|
12.19 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
SOIC-24
|
Isolation Voltage |
|
1500 V
|
JESD-609 Code |
|
e0
|
Pulse Rise Time-Max |
|
1.75 ns
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PE-65459 with alternatives
Compare EPG4014S with alternatives