PDZ11B,115
vs
BZX384C11-HE3-18
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
SOD
|
|
Package Description |
PLASTIC, SMD, UMD2, SC-76, 2 PIN
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD323
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
1997-09-08
|
|
Samacsys Manufacturer |
Nexperia
|
Vishay
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.2 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
IEC-60134
|
AEC-Q101
|
Reference Voltage-Nom |
11 V
|
11 V
|
Reverse Current-Max |
0.1 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Temp Coeff-Max |
7.4 mV/°C
|
|
Voltage Tol-Max |
2%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
11 Weeks
|
Dynamic Impedance-Max |
|
20 Ω
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare PDZ11B,115 with alternatives
-
PDZ11B,115 vs 934054860115
-
PDZ11B,115 vs PDZ11B-T
-
PDZ11B,115 vs PDZ11BF
-
PDZ11B,115 vs PDZ11BZ
-
PDZ11B,115 vs 934054860135
-
PDZ11B,115 vs PDZ11B
-
PDZ11B,115 vs BZX384C11-V-GS18
-
PDZ11B,115 vs BZX284-C11
-
PDZ11B,115 vs BZX284-C11,115
Compare BZX384C11-HE3-18 with alternatives