PDZ11B,115
vs
BZX284-C11,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOD
SOD
Package Description
PLASTIC, SMD, UMD2, SC-76, 2 PIN
R-CDSO-R2
Pin Count
2
2
Manufacturer Package Code
SOD323
SOD110
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1997-09-08
Samacsys Description
Zener Diodes DIODE ZENER 2 PCT
Samacsys Manufacturer
Nexperia
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
4.1282
Category CO2 Kg
8.7
CO2
35.91533999999999
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-CDSO-R2
JESD-609 Code
e3
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-60134
Reference Voltage-Nom
11 V
11 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN COPPER
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
7.4 mV/°C
Voltage Tol-Max
2%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Dynamic Impedance-Max
400 Ω
Compare PDZ11B,115 with alternatives
Compare BZX284-C11,115 with alternatives