PCMP38422103 vs R75UN2100CK3-J feature comparison

PCMP38422103 PILKOR Electronics Co Ltd

Buy Now Datasheet

R75UN2100CK3-J KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 680 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare PCMP38422103 with alternatives

Compare R75UN2100CK3-J with alternatives