P82C59A vs D8259A feature comparison

P82C59A AMD

Buy Now Datasheet

D8259A AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 HERMETIC SEALED, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80286 8080A; 8085AH; 8086; 8088
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Length 37.1094 mm 37.1475 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.461 mm 5.715 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 12
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Supply Current-Max 85 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare P82C59A with alternatives

Compare D8259A with alternatives