P82C59A vs CA82C59A-5MJ feature comparison

P82C59A AMD

Buy Now Datasheet

CA82C59A-5MJ Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NEWBRIDGE MICROSYSTEMS
Part Package Code DIP
Package Description PLASTIC, DIP-28 ,
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80286 8080; 8085; 8086; 8088; 80286; 80386; 68000
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Length 37.1094 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.461 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Supply Current-Max 10 mA

Compare P82C59A with alternatives

Compare CA82C59A-5MJ with alternatives