P8259A-2
vs
SAB8259A-2P
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
SIEMENS A G
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-28
|
,
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
8080A; 8085AH; 8086; 8088
|
8086; 8088; 80186; 80188; 80286
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDIP-T28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
|
Length |
37.1094 mm
|
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.461 mm
|
|
Supply Current-Max |
85 mA
|
85 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
NMOS
|
NMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER
|
Base Number Matches |
3
|
1
|
|
|
|
Compare P8259A-2 with alternatives
Compare SAB8259A-2P with alternatives