P2103AAL
vs
P2103AARP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Part Package Code |
SFM
|
SFM
|
Package Description |
IN-LINE, R-PSIP-T3
|
IN-LINE, R-PSIP-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Breakover Voltage-Max |
240 V
|
250 V
|
Breakover Voltage-Min |
180 V
|
|
Configuration |
STAR CONNECTED, 3 ELEMENTS
|
STAR CONNECTED, 3 ELEMENTS
|
DC Off-state Voltage-Max |
170 V
|
170 V
|
Holding Current-Max |
150 mA
|
150 mA
|
JESD-30 Code |
R-PSIP-T3
|
R-PSIP-T3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Non-Repetitive Pk On-state Cur |
20 A
|
20 A
|
Number of Elements |
3
|
3
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
19
|
1
|
Repetitive Peak Reverse Voltage |
|
170 V
|
|
|
|