P1172.123NLT
vs
P1173.123NLT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
7 Weeks, 1 Day
|
8 Weeks
|
Case/Size Code |
4848
|
4848
|
Construction |
Chip
|
Chip
|
Core Material |
AMORPHOUS MAGNETIC
|
AMORPHOUS MAGNETIC
|
DC Resistance |
0.029 Ω
|
0.029 Ω
|
Inductance-Nom (L) |
12 µH
|
12 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
8 mm
|
8 mm
|
Package Length |
12.24 mm
|
12.24 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
12.24 mm
|
12.24 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
4.5 A
|
4.5 A
|
Self Resonance Frequency |
18 MHz
|
18 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|