NRU105K16 vs 267M1602105KN376 feature comparison

NRU105K16 TOKIN Corporation

Buy Now Datasheet

267M1602105KN376 Matsuo Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP MATSUO ELECTRIC CO LTD
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series NR 267M
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.04
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature STANDARD: EIA-535BAAC, EIA535BAAD
JESD-609 Code e3
Leakage Current 0.0004 mA
Terminal Finish Tin (Sn)

Compare NRU105K16 with alternatives

Compare 267M1602105KN376 with alternatives