NCP5007SNT1G vs FAN5346S30X feature comparison

NCP5007SNT1G Rochester Electronics LLC

Buy Now Datasheet

FAN5346S30X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSOP SSOT
Package Description LEAD FREE, SCR-59-5, SOT-23-5, TSOP-5 1.60 MM, GREEN, MO-193, SSOT-23, 6 PIN
Pin Count 5 6
Reach Compliance Code unknown compliant
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 1 5
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.5 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.5 mm 1.6 mm
Base Number Matches 2 2
Rohs Code Yes
Manufacturer Package Code 6LD, SUPERSOT, JEDEC MO-193, 1.6MM WIDE
ECCN Code EAR99
HTS Code 8542.31.00.01
Data Input Mode SERIAL
Package Equivalence Code TSOP6,.11,37