NCP5007SNT1 vs FAN5346S30X feature comparison

NCP5007SNT1 onsemi

Buy Now Datasheet

FAN5346S30X onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code TSOP
Package Description SCR-59-5, SOT-23-5, TSOP-5 SSOT-23, 6 PIN
Pin Count 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e0 e3
Length 3 mm 2.9 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 1 5
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.5 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.5 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 419BL
Samacsys Manufacturer onsemi
Data Input Mode SERIAL
Moisture Sensitivity Level 1
Package Equivalence Code TSOP6,.11,37
Time@Peak Reflow Temperature-Max (s) 30

Compare NCP5007SNT1 with alternatives

Compare FAN5346S30X with alternatives