NCP1117ST33T3G
vs
SPX1117M3-1.5-L/TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
EXAR CORP
|
Part Package Code |
SOT-223 4 LEAD
|
SOT-223
|
Package Description |
SOT-223, 4 PIN
|
TSOP,
|
Pin Count |
4
|
3
|
Manufacturer Package Code |
318H-01
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
39 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.2 V
|
1.2 V
|
Dropout Voltage1-Nom |
1.07 V
|
|
Input Voltage Absolute-Max |
20 V
|
|
Input Voltage-Max |
15 V
|
12 V
|
Input Voltage-Min |
4.75 V
|
2.9 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
2.9 mm
|
Line Regulation-Max |
0.0045%
|
|
Load Regulation-Max |
0.01%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
1 A
|
0.8 A
|
Output Voltage1-Max |
3.365 V
|
1.53 V
|
Output Voltage1-Min |
3.235 V
|
1.47 V
|
Output Voltage1-Nom |
3.3 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSOP
|
Package Equivalence Code |
SOT-223
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.12 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
3.5 mm
|
1.3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare NCP1117ST33T3G with alternatives
Compare SPX1117M3-1.5-L/TR with alternatives