MXSMBJ5.0CAE3 vs SMBJ5.0CA-7 feature comparison

MXSMBJ5.0CAE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ5.0CA-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIODES INC
Package Description SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant unknown
Breakdown Voltage-Max 7 V 7.23 V
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 1
Pbfree Code No
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 9.2 V
Qualification Status Not Qualified
Reverse Current-Max 2000 µA

Compare MXSMBJ5.0CAE3 with alternatives

Compare SMBJ5.0CA-7 with alternatives