MXSMBJ170CAE3 vs SMBJ170CA feature comparison

MXSMBJ170CAE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ170CA World Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC WORLD PRODUCTS INC
Package Description SMBJ, 2 PIN
Reach Compliance Code not_compliant compliant
Breakdown Voltage-Max 209 V
Breakdown Voltage-Min 189 V 189 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 170 V 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 6
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 199 V
Clamping Voltage-Max 275 V
Qualification Status Not Qualified

Compare MXSMBJ170CAE3 with alternatives

Compare SMBJ170CA with alternatives