MXLSMBJ5.0CAE3 vs SMBJ5.0CA feature comparison

MXLSMBJ5.0CAE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ5.0CA Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant compliant
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 7 V 7 V
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 40
Base Number Matches 1 6
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V

Compare MXLSMBJ5.0CAE3 with alternatives

Compare SMBJ5.0CA with alternatives