MXLSMBJ130CA vs SMBJ130CA feature comparison

MXLSMBJ130CA Microchip Technology Inc

Buy Now Datasheet

SMBJ130CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description PLASTIC, SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 159 V 159.16 V
Breakdown Voltage-Min 144 V 144 V
Breakdown Voltage-Nom 151.5 V
Clamping Voltage-Max 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 130 V 130 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MXLSMBJ130CA with alternatives

Compare SMBJ130CA with alternatives