MTSW-150-06-G-D-130 vs FW-50-05-G-D-418-200-P feature comparison

MTSW-150-06-G-D-130 Samtec Inc

Buy Now Datasheet

FW-50-05-G-D-418-200-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.135 inch
Body Depth 0.1 inch 0.418 inch
Body Length 5 inch 2.5 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.07 mm
Rated Current (Signal) 3 A 4.2 A
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare MTSW-150-06-G-D-130 with alternatives

Compare FW-50-05-G-D-418-200-P with alternatives