MT47H128M16RT-25EAIT:C vs MT47H128M16RT-25E:CTR feature comparison

MT47H128M16RT-25EAIT:C Micron Technology Inc

Buy Now Datasheet

MT47H128M16RT-25E:CTR Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA, BGA84,9X15,32 TFBGA,
Pin Count 84
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.4 ns 0.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
Interleaved Burst Length 4,8
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e1 e1
Length 12.5 mm 12.5 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR2 DRAM DDR2 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128MX16 128MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA84,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 4,8
Standby Current-Max 0.012 A
Supply Current-Max 0.33 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 9 mm
Base Number Matches 2 1
Samacsys Manufacturer Micron

Compare MT47H128M16RT-25EAIT:C with alternatives

Compare MT47H128M16RT-25E:CTR with alternatives