MT47H128M16PK-25E:C vs AS4C128M16D2-25BIN feature comparison

MT47H128M16PK-25E:C Micron Technology Inc

Buy Now Datasheet

AS4C128M16D2-25BIN Alliance Memory Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC ALLIANCE MEMORY INC
Part Package Code BGA
Package Description TFBGA, FBGA-84
Pin Count 84
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e0
Length 12.5 mm 13.5 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR DRAM DDR2 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min -40 °C
Organization 128MX16 128MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 10.5 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 16 Weeks
Samacsys Manufacturer Alliance Memory
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
Interleaved Burst Length 4,8
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code BGA84,9X15,32
Refresh Cycles 8192
Sequential Burst Length 4,8
Standby Current-Max 0.095 A
Supply Current-Max 0.36 mA

Compare MT47H128M16PK-25E:C with alternatives

Compare AS4C128M16D2-25BIN with alternatives