MT41K256M16TW-107IT:P vs MT41K256M16RE-125:D feature comparison

MT41K256M16TW-107IT:P Micron Technology Inc

Buy Now Datasheet

MT41K256M16RE-125:D Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description FBGA-96 TFBGA, BGA96,9X16,32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Samacsys Manufacturer Micron Micron
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 20 ns
Additional Feature AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 14 mm 14 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR3L DRAM DDR3L DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 256MX16 256MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 10 mm
Base Number Matches 2 1
Clock Frequency-Max (fCLK) 800 MHz
I/O Type COMMON
Interleaved Burst Length 8
Operating Temperature-Max 95 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code BGA96,9X16,32
Qualification Status Not Qualified
Refresh Cycles 8192
Sequential Burst Length 8
Standby Current-Max 0.02 A
Supply Current-Max 0.32 mA
Temperature Grade OTHER

Compare MT41K256M16TW-107IT:P with alternatives

Compare MT41K256M16RE-125:D with alternatives