MT41K256M16TW-107IT:P vs H5TC4G63MFR-H9C feature comparison

MT41K256M16TW-107IT:P Micron Technology Inc

Buy Now Datasheet

H5TC4G63MFR-H9C SK Hynix Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SK HYNIX INC
Package Description FBGA-96 TFBGA, BGA96,9X16,32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Samacsys Manufacturer Micron
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 20 ns 0.255 ns
Additional Feature AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 14 mm 13 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR3L DRAM DDR3L DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 256MX16 256MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 8 mm 9.4 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 96
Clock Frequency-Max (fCLK) 667 MHz
I/O Type COMMON
Interleaved Burst Length 4,8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code BGA96,9X16,32
Qualification Status Not Qualified
Refresh Cycles 8192
Sequential Burst Length 4,8
Temperature Grade OTHER

Compare MT41K256M16TW-107IT:P with alternatives

Compare H5TC4G63MFR-H9C with alternatives