MT41K256M16TW-107AAT:P vs H5TC4G63MFR-PBC feature comparison

MT41K256M16TW-107AAT:P Micron Technology Inc

Buy Now Datasheet

H5TC4G63MFR-PBC SK Hynix Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SK HYNIX INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 934.57 MHz 800 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 8 4,8
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e1
Length 14 mm 13 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR3L DRAM DDR3L DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256MX16 256MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA96,9X16,32 BGA96,9X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Refresh Cycles 8192 8192
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 8 4,8
Standby Current-Max 0.012 A
Supply Current-Max 0.147 mA
Supply Voltage-Max (Vsup) 1.45 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 8 mm 9.4 mm
Base Number Matches 1 1
Part Package Code BGA
Package Description TFBGA, BGA96,9X16,32
Pin Count 96
Access Time-Max 0.225 ns
Qualification Status Not Qualified

Compare MT41K256M16TW-107AAT:P with alternatives

Compare H5TC4G63MFR-PBC with alternatives