MSMBJ5.0AE3 vs SMBJ5.0A feature comparison

MSMBJ5.0AE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ5.0A YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC YAGEO CORP
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Reach Compliance Code not_compliant compliant
Factory Lead Time 40 Weeks
Samacsys Manufacturer Microchip YAGEO
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500
Breakdown Voltage-Max 7 V 7 V
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 40
Base Number Matches 2 6
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-05
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Reference Standard UL CERTIFIED
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V

Compare MSMBJ5.0AE3 with alternatives

Compare SMBJ5.0A with alternatives