MS90540-12
vs
VM334J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
38 Ω
|
38 Ω
|
Inductance-Nom (L) |
3300 µH
|
3300 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Quality Factor-Min (at L-nom) |
70
|
70
|
Rated Current-Max |
0.058 A
|
0.058 A
|
Reference Standard |
MS90540
|
|
Self Resonance Frequency |
1.6 MHz
|
1.6 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.25 MHz
|
0.25 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Construction |
|
Molded
|
Core Material |
|
IRON
|
Lead Diameter |
|
0.64 mm
|
Lead Length |
|
36.53 mm
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
5.46 mm
|
Package Length |
|
14.22 mm
|
Package Style |
|
Axial
|
|
|
|