MRFG35005ANT1 vs MRFG35005MT1 feature comparison

MRFG35005ANT1 NXP Semiconductors

Buy Now

MRFG35005MT1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN SMALL OUTLINE, R-PQSO-N4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.29.00.75
Samacsys Manufacturer NXP
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 15 V 15 V
FET Technology HIGH ELECTRON MOBILITY HIGH ELECTRON MOBILITY
Highest Frequency Band C BAND S BAND
JESD-30 Code R-PQSO-N4 R-PQSO-N4
JESD-609 Code e3 e0
Moisture Sensitivity Level 3 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 85 °C 85 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 1 1
Pin Count 4
Manufacturer Package Code CASE 466-03
Power Dissipation Ambient-Max 10.5 W

Compare MRFG35005ANT1 with alternatives

Compare MRFG35005MT1 with alternatives