MPZ1608S601ATA00 vs MFBW1V1608-101-R feature comparison

MPZ1608S601ATA00 TDK Corporation

Buy Now Datasheet

MFBW1V1608-101-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 14 Weeks 12 Weeks
Samacsys Manufacturer TDK Eaton
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 100 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 1 A 1 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MPZ1608S601ATA00 with alternatives

Compare MFBW1V1608-101-R with alternatives