MPZ1608S601ATA00 vs BBUP00100505331Y00 feature comparison

MPZ1608S601ATA00 TDK Corporation

Buy Now Datasheet

BBUP00100505331Y00 MagLayers Scientific-Technics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer TDK
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.5 mm
JESD-609 Code e3
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 330 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 1 A 1.2 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0402, SMD, 2 PIN

Compare MPZ1608S601ATA00 with alternatives

Compare BBUP00100505331Y00 with alternatives