MPXA4100A6T1
vs
MPXA4100A6T1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
52 Weeks
|
|
Date Of Intro |
1999-01-01
|
|
Samacsys Manufacturer |
NXP
|
|
Accuracy-Max (%) |
1.8%
|
1.5%
|
Additional Feature |
TEMPERATURE COMPENSATED
|
TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
|
Body Breadth |
10.66 mm
|
10.66 mm
|
Body Height |
5.61 mm
|
5.61 mm
|
Body Length or Diameter |
10.66 mm
|
10.66 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Linearity (%) |
1.8 %
|
1.8 %
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Offset-Nom |
1MV
|
0.30V
|
Operating Current-Max |
6 mA
|
10 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0.5-4.89V
|
0.30-4.95V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Port Type |
HOLE
|
HOLE
|
Pressure Range-Max |
7.25 Psi
|
21.75 Psi
|
Pressure Range-Min |
|
2.9 Psi
|
Pressure Sensing Mode |
ABSOLUTE
|
ABSOLUTE
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
5.35 V
|
5.35 V
|
Supply Voltage-Min |
4.85 V
|
4.85 V
|
Surface Mount |
YES
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MPXA4100A6T1 with alternatives
Compare MPXA4100A6T1 with alternatives