MP35005(W) vs GBPC35005W feature comparison

MP35005(W) Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

GBPC35005W Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD ADVANCED POWER TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 35 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 2 26
Case Connection ISOLATED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MP35005(W) with alternatives

Compare GBPC35005W with alternatives