MP15005W vs MP1505W feature comparison

MP15005W Lite-On Semiconductor Corporation

Buy Now Datasheet

MP1505W Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description S-PUFM-P4 S-PUFM-W4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-P4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare MP15005W with alternatives

Compare MP1505W with alternatives