MOCD207M
vs
MOCD207VM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LEAD FREE, PLASTIC, SOIC-8
|
LEAD FREE, PLASTIC, SOIC-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
|
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
100%
|
100%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MOCD207M with alternatives
Compare MOCD207VM with alternatives