MMBT3906TT1 vs MMBT3906-T1 feature comparison

MMBT3906TT1 onsemi

Buy Now Datasheet

MMBT3906-T1 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI SAMSUNG SEMICONDUCTOR INC
Part Package Code SC-75 (SOT-416) 3 LEAD SOT-23
Package Description CASE 463-01, SC-75, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Manufacturer Package Code 463-01
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 3 1
Collector-Base Capacitance-Max 4.5 pF
VCEsat-Max 0.4 V

Compare MMBT3906TT1 with alternatives

Compare MMBT3906-T1 with alternatives