MMBT3906
vs
MMBT3906,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEXPERIA
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
PLASTIC, SST3, SMD, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.33 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
250 MHz
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
70 ns
|
70 ns
|
Base Number Matches |
6
|
1
|
Part Package Code |
|
TO-236
|
Manufacturer Package Code |
|
SOT23
|
Samacsys Manufacturer |
|
Nexperia
|
JEDEC-95 Code |
|
TO-236AB
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MMBT3906 with alternatives
Compare MMBT3906,215 with alternatives
-
MMBT3906,215 vs PMBT3906
-
MMBT3906,215 vs MMBT3906T-13
-
MMBT3906,215 vs MMST3906T146
-
MMBT3906,215 vs PMBT3906/T3
-
MMBT3906,215 vs MMBT3906Q-13-F
-
MMBT3906,215 vs PMBT3906,235
-
MMBT3906,215 vs MMBT3906TT1
-
MMBT3906,215 vs MMBT3906T-13-F
-
MMBT3906,215 vs MMBT3906-7-F