MMBT3906/L99Z vs SST6839T216 feature comparison

MMBT3906/L99Z Texas Instruments

Buy Now Datasheet

SST6839T216 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 4.5 pF 5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.4 V 0.3 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer ROHM Semiconductor
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare MMBT3906/L99Z with alternatives

Compare SST6839T216 with alternatives