MMBT3904_R2_10001 vs TMPT3904 feature comparison

MMBT3904_R2_10001 PanJit Semiconductor

Buy Now Datasheet

TMPT3904 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC SPRAGUE ELECTRIC CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
JESD-609 Code e3
Terminal Finish TIN
Base Number Matches 2 1
Part Package Code SOT-346
Pin Count 3
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-236AA
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz

Compare MMBT3904_R2_10001 with alternatives

Compare TMPT3904 with alternatives